Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX333CWP+

MAX333 Series SPDT 18 V 175 Ohm Surface Mount Analog Switch - SOIC-20W
$ 9.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333CWP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+6.48%

CAD Models

Download Analog Devices MAX333CWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX333AEWP+
MAX333 Series SPDT 20 V 45 Ohm Surface Mount Analog Switch - SOIC-20W
Analog DevicesMAX333AEWP+T
MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch- SOIC-20W
Analog DevicesMAX333ACWP
Surface Mount Non-RoHS Compliant Obsolete SPDT Switch IC 5pF 2Ohm (Max) 2pC 10V~30V ±4.5V~20V
Analog DevicesLT1794ISW#PBF
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator

Descriptions

Descriptions of Analog Devices MAX333CWP+ provided by its distributors.

MAX333 Series SPDT 18 V 175 Ohm Surface Mount Analog Switch - SOIC-20W
250Ω 4 SPDT(SPDT) SOIC-20 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPDT 20-Pin SOIC W Tube
Quad, SPDT, CMOS Analog Switch
IC SWITCH SPDT X 4 250OHM 20SOIC
ANALOGUE SWITCH, QUAD, WSOIC-20
SPDT, 4 Func, 1 Channel, CMOS, PDSO20
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated