Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4995K

Automotive 5V, 500mA Low Drop Voltage Regulator, PowerSSO 24, RoHS, Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4995K.

Augswan

Datasheet35 pages12 years ago

TME

iiiC

CAD Models

Download STMicroelectronics L4995K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
Stock
352,830
405,476
Authorized Distributors
1
3
Min Input Voltage
5.6 V
5.6 V
Max Input Voltage
31 V
31 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
500 mA
500 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
24
24

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsL4995AKTR
IC REG LDO 5V 0.5A 24POWERSSO / LDO Regulator Pos 5V 0.5A Automotive 24-Pin PowerSSO EP T/R
STMicroelectronicsL4995RKTR
Automotive 5V, 500mA Low Drop Voltage Regulator, PowerSSO 24, RoHS, Tape and Reel
STMicroelectronicsL4995KTR
55dB 160¦ÌA fixed 500mA 1 4.9V 5.1V 31V 500mV 25mV 25mV SOIC-24 , 2.4mm
Texas InstrumentsTPS77628PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN 2.8V 500MA 20HTSSOP
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
Texas InstrumentsTPS7333QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics L4995K provided by its distributors.

Automotive 5V, 500mA Low Drop Voltage Regulator, PowerSSO 24, RoHS, Tube
STMicroelectronics SCT
LDO Regulator Pos 5V 0.5A 24-Pin PowerSSO EP Tube
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO24
L4995 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 270mV 2.47mm 500mA -40C~150C
Voltage Regulator |Stmicroelectronics L4995K

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics