Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4995KTR

55dB 160¦ÌA fixed 500mA 1 4.9V 5.1V 31V 500mV 25mV 25mV SOIC-24 , 2.4mm

$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4995KTR.

IHS

Datasheet36 pages7 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L4995KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL4995AKTR
IC REG LDO 5V 0.5A 24POWERSSO / LDO Regulator Pos 5V 0.5A Automotive 24-Pin PowerSSO EP T/R
Texas InstrumentsTPS77628PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN 2.8V 500MA 20HTSSOP
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
Texas InstrumentsTPS7333QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7333QPW
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Tsot 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics L4995KTR provided by its distributors.

55dB 160¦ÌA fixed 500mA 1 4.9V 5.1V 31V 500mV 25mV 25mV SOIC-24 , 2.4mm
Automotive 5V, 500mA Low Drop Voltage Regulator, PowerSSO 24, RoHS, Tape and Reel
STMicroelectronics SCT
LDO Regulator Pos 5V 0.5A Automotive 24-Pin PowerSSO EP T/R
5V, 500MILLIAMP LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO24
Voltage Regulator |Stmicroelectronics L4995KTR
IC REG LIN 5V 500MA POWERSSO-24
L4995 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 270mV 2.47mm 500mA -40C~150C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics