STMicroelectronics L4984D

Current-Mode 22.5 V 6 mA Line-Modulated Fixed-Off-Time PFC Controller-SSOP-10
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4984D.

TME

Datasheet35 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.34%

CAD Models

Download STMicroelectronics L4984D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsHVLED001ATR
Flyback,SEPIC,Step-Down (Buck),Step-Up (Boost) 16.5V 14.5V 16.5V No SSOP-10 , 5mm*4mm*1.5mm
STMicroelectronicsVIPER013LSTR
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
STMicroelectronicsVIPER011XSTR
VIPer01 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10
LV8548M Series 16 V 1 A 1.05 W Dual Ch Forward/Reverse Motor Driver - MFP-10S
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO8

Descriptions

Descriptions of STMicroelectronics L4984D provided by its distributors.

Current-Mode 22.5 V 6 mA Line-Modulated Fixed-Off-Time PFC Controller-SSOP-10
IC PFC CTRLR CCM 10SSOP / Inductor saturation protection
Power Factor Correction - PFC Current Mode PFC CCM Line Modulated Bi
Power Factor Controller, Current-mode, PDSO10
Tube L4984 ACTIVE (Last Updated: 8months ago) e4 power factor correction device 10.3V~22.5V 65muA 1.75mm -40C~150C
IC OPAMP GP 300KHZ RRO 14TSSOP
PFC CONTROLLER, CCM, 22.5V, SSOP-10; PFC Mode of Operation:Continuous Conduction Mode; Control Mode:Peak Current; Frequency Mode:Fixed; Supply Voltage Min:10.3V; Supply Voltage Max:22.5V; IC Case / Package:SSOP; No. of Pins:10Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics