onsemi L4949DG

100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi L4949DG.

IHS

Datasheet15 pages18 years ago

Augswan

CAD Models

Download onsemi L4949DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.962
Stock
199,277
3,199,569
Authorized Distributors
0
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
100 mA
100 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-02-02
LTD Date2011-08-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
STMicroelectronicsL4949ED-E
L4949 Series 4.95V 100 mA Multifunction Very Low Drop Voltage Regulator - SOIC-8
NCV4949 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
Analog DevicesMAX5091AASA+
Fixed Regulator, Positive, 100μA, 100mA, 5V/28V, 500mV@100mA, 50mV, 5mV, SOIC-8, SMD, 1.58mm H
Analog DevicesMAX5091BASA+
28V, 100mA, Low-Quiescent-Current LDO with Reset and Power-Fail Input/Output

Descriptions

Descriptions of onsemi L4949DG provided by its distributors.

100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8
IC REG LIN POS ADJ 100MA 8SOIC
IC, LDO, 100MA, 5.0V, SMD; Output Type: Fixed; Input Voltage Min: 5V; Input Voltage Max: 28V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Vol
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:28V; Output Voltage Max:5V; Output Current Max:0.1A; Dropout Voltage, Vdo:0.4V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd