Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5091AASA+

Fixed Regulator, Positive, 100μA, 100mA, 5V/28V, 500mV@100mA, 50mV, 5mV, SOIC-8, SMD, 1.58mm H
$ 2.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5091AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.78%

CAD Models

Download Analog Devices MAX5091AASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8
NCV4949 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
Analog DevicesMAX5091BASA+
M210 MCore Microcontroller IC 32-Bit 33MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
onsemiL4949DG
100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V
STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
STMicroelectronicsL4949ED-E
L4949 Series 4.95V 100 mA Multifunction Very Low Drop Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX5091AASA+ provided by its distributors.

Fixed Regulator, Positive, 100μA, 100mA, 5V/28V, 500mV@100mA, 50mV, 5mV, SOIC-8, SMD, 1.58mm H
28V, 100mA, Low-Quiescent-Current LDO with Reset and Power-Fail Input/Output
MAX5091 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 1.58mm 100mA 1.538W
Ldo, Fixed, 5V, 0.1A, -40 To 125Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5091AASA+
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HLSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 28 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated