STMicroelectronics L4941BDT

Thin Film Resistors 3.9kOhm, 0603, 0.1%, 25 ppm, 63mW, 50V
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4941BDT.

Augswan

Datasheet17 pages21 years ago

IHS

Nu Horizons

Sierra IC

Inventory History

3 month trend:
-1.30%

CAD Models

Download STMicroelectronics L4941BDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.871
Stock
436,699
697,462
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.2 V
5.2 V
Min Output Voltage
4.8 V
4.8 V
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3
Min Input Voltage
6 V
6 V
Max Input Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics L4941BDT provided by its distributors.

Thin Film Resistors 3.9kOhm,0603,0.1%,25 ppm,63mW,50V
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSSO2
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK Tube
STMICROELECTRONICS L4941BDT Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-252-3
Voltage Regulator; linear, LDO; fixed; Vout: 5V; Vin: 6-16V; Vd: 0.45V; 1A; -40+150 deg.C; SMD; TO252(DPAK)
L4941 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 450mV 6.5mm 1A -40C~150C
V REG LDO +5.0V, SMD, 4941, DPAK-3; Voltage Regulator Type:Low Drop; Voltage, Input Max:16V; Voltage, Output Max:5V; Output Current Max:1A; Voltage, Dropout:0.45V; Outputs, No. of:1; Voltage, Supply Min:6V; Voltage, Supply Max:16V; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics