STMicroelectronics L298P

Motor Driver, Full Bridge, TTL Logic, 4 Outputs, 4.8 V to 46 V Supply, 4 A Out, PowerSO-20
$ 8.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L298P.

Upverter

Datasheet13 pages26 years ago

ODG (Origin Data Global)

TME

Nu Horizons

iiiC

Inventory History

3 month trend:
-37.67%

CAD Models

Download STMicroelectronics L298P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.837
$ 7.864
Stock
13,878,116
359,675,260
Authorized Distributors
4
6
Case/Package
SOIC
-
Number of Pins
20
20
Number of Outputs
4
4
Max Output Current
4 A
4 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
MicrochipHV6810WG-G
10-Channel Serial-Input Latched Display Driver | IC DISPLAY DRIVER 10CH 20SOIC
Texas InstrumentsSN75161BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75185DW
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm
Analog DevicesMAX4613CSE+
Analog Switch Quad SPST 16-Pin SOIC N

Descriptions

Descriptions of STMicroelectronics L298P provided by its distributors.

Motor Driver, Full Bridge, TTL Logic, 4 Outputs, 4.8 V to 46 V Supply, 4 A Out, PowerSO-20
L298 Series 46 V 4 A Surface Mount Dual Full Bridge Driver - PowerSO-20
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
4.8V~46V half-bridge(4) Bipolar 4A 25W Stepper motor 4.5V 7V Logic Dual Full Bridge Driver SO-20 SMD mount 3.3mm(height)
Current Limiting Over Temperature OVER CURRENT; THERMAL ACTIVE (Last Updated: 6months ago) STANDARD bridge driver 4A 46V 3.3mm -40C~150C TJ
MOTOR DRIVER, DC, STEPPER, 4A, POWERSO; Motor Type: Stepper and DC Brush; No. of Outputs: 4Outputs; Output Current: 4A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 20Pins; ; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L298P.