Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L293DD013TR

L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD013TR.

Factory Futures

Datasheet7 pages23 years ago
Datasheet7 pages23 years ago

IHS

Jameco (USA)

iiiC

Inventory History

3 month trend:
-8.78%

CAD Models

Download STMicroelectronics L293DD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
$ 4.929
Stock
680,720
396,575
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
4
Max Output Current
1.2 A
1.2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
NXP SemiconductorsPCA9564D,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin SO T/R
NXP SemiconductorsTJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns

Descriptions

Descriptions of STMicroelectronics L293DD013TR provided by its distributors.

L293DD Series High Voltage Push - Pull Four Channel Driver with Diodes - SOIC-20
Motor Driver/Controller, Push Pull, TTL Logic, 4 Outputs, 4.5 V to 36 V Supply, 600 mA Out, SOIC-20
600mA Brush DC Motor 4.5V~36V Parallel SOP-20-300mil Motor Driver ICs ROHS
Dual Motor Driver 24V 600mA SOIC 4-Ch
MOTOR DRIVER, DC, STEPPER, 0.6A, SOIC-20;
Motor Drivers; L293DD013TR; STMICROELECTRONICS; 20; 4.5 V; 36 V; 1.2 A
MOTOR DRIVER, DC, STEPPER, 0.6A, SOIC-20; Motor Type: Stepper and DC Brush; No. of Outputs: 4Outputs; Output Current: 600mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 36V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293DD013TR.