Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L293DD

STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, SOIC Package
$ 4.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293DD.

ODG (Origin Data Global)

Datasheet7 pages23 years ago

IHS

TME

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.53%

CAD Models

Download STMicroelectronics L293DD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.927
$ 4.745
Stock
387,618
679,697
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
4
1
Max Output Current
1.2 A
1.2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
NXP SemiconductorsTJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1048T,118
R-PDSO-G14 TJA1048 Tape & Reel (TR) CANbus interface receiver 120mV 0.14mA 8.65mm 5Mbps
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns

Descriptions

Descriptions of STMicroelectronics L293DD provided by its distributors.

STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, SOIC Package
Motor Driver/Controller, Push Pull, TTL Logic, 4 Outputs, 4.5 V to 36 V Supply, 600 mA Out, SOIC-20
Motor Driver, Dc, Stepper, 0.6A, Soic-20; |Stmicroelectronics L293DD
L293DD FULL BRIDGE MOTOR DRIVER, 36 V 0.6A, 20-PIN SOIC
MOTOR DRIVER, DC, STEPPER, 0.6A, SOIC-20; Motor Type: Stepper and DC Brush; No. of Outputs: 4Outputs; Output Current: 600mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Volt
Motor Type = Stepper Motor / Outputs = 4 / Supply Current mA = 60 / Output Current mA = 600 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-20 / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 10.65 / Height mm = 2.65 / Power Dissipation (Pd) W = 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293DD.