
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | HCF4051M013TR | 0 | 2500 | Tape & Reel | 6h | |||||||
| Microchip USA | HCF4051M013TR | 1,973 | 3500 | 23h | ||||||||
| Weyland Electronics Group Pte. Ltd. | HCF4051M013TR | 547 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-HCF4051M013TR | 6,000 | 110 | 7h | ||||||||
| Worldway Electronics | HCF4051M013TR | 6,932 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for STMicroelectronics HCF4051M013TR.
Download STMicroelectronics HCF4051M013TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics HCF4051M013TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics HCF4051M013TR.