STMicroelectronics FERD40U45CT

Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD40U45CT.

Newark

Datasheet10 pages13 years ago

CAD Models

Download STMicroelectronics FERD40U45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.851
$ 0.851
Stock
231,334
189,458
189,458
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
460 mV
500 mV
500 mV
Reverse Voltage (DC)
45 V
45 V
45 V
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

STMicroelectronicsFERD40M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
STMicroelectronicsSTPS20M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 45V TO220AB / Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 40V TO220AB

Descriptions

Descriptions of STMicroelectronics FERD40U45CT provided by its distributors.

Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
FERD40U45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
45 V, 40 A dual Ultra-Low Vf Field-Effect Rectifier Diode (FERD)
Ciiva
RECTIFIER, 45V, 40A, TO-220AB; Available until stocks are exhausted
DIODE ARRAY 45V 20A TO220AB / Diode Array 1 Pair Common Cathode FERD (Field Effect Rectifier Diode) 45 V 20A Through Hole TO-220-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • FERD40U45CT.