Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR3060CT

Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube

$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR3060CT.

HQonline

Datasheet5 pages14 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-24.64%

Alternate Parts

Price @ 1000
$ 0.673
$ 0.779
Stock
426,327
40,851
Authorized Distributors
4
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Forward Voltage
650 mV
770 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
-
Max Reverse Leakage Current
-
200 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Diodes Inc.SBL1645CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2060CTFP
Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR3040CT
Diode Super Barrier Rectifier 40V 30A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR3060CT provided by its distributors.

Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
SBR Series Dual 60 V 200 A Through Hole Schottky Rectifier - TO-220-3
60V 200A 500μA 15A doublecommoncathode TO-220-3 Through hole mounting 10.4mm*4.82mm*8.89mm
700mV@15A 60V 15A 1 pair of common cathodes ITO-220AB-3 Super Barrier Rectifiers (SBR) ROHS

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated