STMicroelectronics FERD15S50SB-TR

FERD15S50 Series 50 V 15 A Surface Mount Field Effect Rectifier Diode - DPAK
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD15S50SB-TR.

Future Electronics

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-7.46%

CAD Models

Download STMicroelectronics FERD15S50SB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics FERD15S50SB-TR provided by its distributors.

FERD15S50 Series 50 V 15 A Surface Mount Field Effect Rectifier Diode - DPAK
Rectifier Diode, 1 Phase, 1 Element, 50V V(RRM), Silicon
STMICROELECTRONICS - FERD15S50SB-TR - RECTIFIER, SINGLE, 15A, 50V, TO-252
Rectifier Diode 50V 15A 3-Pin(2+Tab) DPAK T/R
Field Effect Rectifier, 50V, 15A, Tape And Reel
STMicroelectronics SCT
15A 490mV@15A 50V TO-252 Diodes - General Purpose ROHS
RECTIFIER, SINGLE, 15A, 50V, TO-252; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 480mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: TO-252; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • FERD15S50SB-TR.