| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | FDA901-VYT | 0 | 1K | 11h | ||||||||
| Arrow Electronics | FDA901-VYT | 0 | 1K | |||||||||
| Microchip USA | FDA901-VYT | 104 | 300 | Tray | 2h | |||||||
| Worldway Electronics | FDA901-VYT | 19,054 | 7 | Tape & Reel | 5h | |||||||
| Utmel Electronic | 2381-FDA901-VYT | 30,000 | 19h |
Download STMicroelectronics FDA901-VYT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics FDA901-VYT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: