
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-19564-1-ND | 3,423 | 1 | Cut Tape | ||||||||
| Avnet | FDA803U-KBT | 0 | 1K | 13h | ||||||||
| Worldway Electronics | FDA803U-KBT | 25,725 | 7 | Tape & Reel | 10h | |||||||
| UnikeyIC | FDA803U-KBT | 3,423 | 1K | Tape & Reel | 9h | |||||||
| Ansinor | FDA803U-KBT | 3,807 | 1 | 6h |
Download STMicroelectronics FDA803U-KBT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics FDA803U-KBT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: