STMicroelectronics EV-VN7010AJ

EVAL BOARD VN7010AJ / VN7010AJ High Side Driver (Internal FET) Power Management Evaluation Board
$ 4.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EV-VN7010AJ.

Farnell

Datasheet7 pages10 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of STMicroelectronics EV-VN7010AJ provided by its distributors.

EVAL BOARD VN7010AJ / VN7010AJ High Side Driver (Internal FET) Power Management Evaluation Board
High Side Switch, Single Channel Smart High-side Driver, 4V-28V Supply, Compatible with 3V/5V O/P
STMICROELECTRONICS EV-VN7010AJ EVALUATION BOARD, HIGH-SIDE DRIVER
Evaluation Board, High-Side Driver; Silicon Manufacturer:Stmicroelectronics; Silicon Core Number:Vn7010Aj; Kit Application Type:Power Management; Application Sub Type:High Side Switch; Kit Contents:Eval Board Vn7010Aj; Product Rohs Compliant: Yes |Stmicroelectronics EV-VN7010AJ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics