Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ESDAXLC6-1BT2Y

ESD Suppressor Diode TVS Bi-Dir 3V 37Vc Automotive AEC-Q101 2-Pin SOD-882T T/R
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDAXLC6-1BT2Y.

Future Electronics

Datasheet12 pages13 years ago

Inventory History

3 month trend:
-63.79%

CAD Models

Download STMicroelectronics ESDAXLC6-1BT2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.079
Stock
812,732
2,202,186
Authorized Distributors
5
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
9 V
9 V
Clamping Voltage
37 V
17 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1.3 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-11-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TVS DIODE 16VWM 30VC DFN1006-2 / 30V Clamp 1A (8/20μs) Ipp Tvs Diode Surface Mount 2-DFN1006
LittelfuseSP36-01WTG-C-HV
SPXX Series 100 W 36 V Bi-Directional SMT ESD Protection TVS Diode - FLIPCHIP
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics ESDAXLC6-1BT2Y provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 3V 37Vc Automotive AEC-Q101 2-Pin SOD-882T T/R
Automotive single-line bidirectional ESD protection for high speed interface
STMicroelectronics single zener diode, Rated zener voltage3V, SMD mount, max_power_dissipation40 W, SOD-882Tencapsulation
DIODE, AEC-Q101, ESD PROTECTION, SOD882T; Clamping Voltage Vc Max: 37V; Diode Case Style: SOD-882T; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: Transi; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDAXLC61BT2Y