Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ESDAXLC6-1BT2

ESDAXLC6 Series 6 V 40 W Bi-Directional ESD Protection TVS Diode - SOD-882T
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDAXLC6-1BT2.

Newark

Datasheet10 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-78.57%

CAD Models

Download STMicroelectronics ESDAXLC6-1BT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.126
Stock
2,202,186
812,612
Authorized Distributors
6
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
9 V
9 V
Clamping Voltage
17 V
37 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1 A
1.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

LittelfuseSP3022-01ETG
SP3022 Series - 0.35pF 20kV Bidirectional Discrete TVS - Qualified to AEC-Q101, SOD882, RoHS
LittelfuseSP3022-01WTG
ESD Suppressor Diode TVS Bi-Dir 5.3V Automotive 2-Pin Case 0201 T/R
LittelfuseSP1008-01WTG
SP1008 Series - Series 6pF 15kV Bidirectional Discrete TVS, 0201 Flipchip, RoHS
Diodes Inc.D5V0P1B2LP-7B
TVS Diode Bidirectional 6V/13V 5.5V 4A 250mW 0402 SMD, 1mm L × 470μm H
Diodes Inc.D5V0P1B2LP3-7
13V 6V 5.5V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D5V0L1B2LP4-7B
TVS Diode, 5V, Bidir, 84W, 6A, 14V, 6V, 0402, SMD, 1mm L × 370μm H

Descriptions

Descriptions of STMicroelectronics ESDAXLC6-1BT2 provided by its distributors.

ESDAXLC6 Series 6 V 40 W Bi-Directional ESD Protection TVS Diode - SOD-882T
TVS Diodes & ESD Suppressors; ESDAXLC6-1BT2; STMICROELECTRONICS; 3 V; 2; 36 V; 6 V
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 17V, SMD mount, SOD-882encapsulation, Minimum breakdown voltage 6V
DIODE, ESD PROTECTION, 3V, SOT-882T; Clamping Voltage Vc Max: 17V; Diode Case Style: SOD-882T; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics