Littelfuse SP3022-01WTG

ESD Suppressor Diode TVS Bi-Dir 5.3V Automotive 2-Pin Case 0201 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3022-01WTG.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

HQonline

LCSC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-25
LTD Date2021-06-25

Related Parts

LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
BournsSMAJ7.0CA
TVS Diode, 3.5V Bidirectional, 400W, 33.3A, 12V, 7.78V, SMA (DO-214AC), SMD, 2.62mm H
BournsSMBJ6.5CA
53.6A 600W 7.98V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ7.5CA
SMAJ Series 7.5 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS

Descriptions

Descriptions of Littelfuse SP3022-01WTG provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5.3V Automotive 2-Pin Case 0201 T/R
SP3022 Series - 0.35pF 20kV Bidirectional Discrete TVS - Qualified to AEC-Q101, 0201 flipchip, RoHS
Littelfuse SCT
Tvs Diode, Bidir, 20W, 5.3V, 0201; Rango De Producto:Serie Spa Sp3022; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5.3V; Estilo De La Carcasa Del Diodo:0201; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.8V |Littelfuse SP3022-01WTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP302201WTG