
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EMIF08-1005M16 | 100,770 | 1088 | |||||||||
| Rochester Electronics | EMIF08-1005M16 | 100,770 | 3h | |||||||||
| Newark | EMIF08-1005M16 | 0 | 1 | Cut Tape | ||||||||
| Avnet | EMIF08-1005M16 | 0 | 6K | 5h | ||||||||
| Future Electronics | EMIF08-1005M16 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics EMIF08-1005M16.
Download STMicroelectronics EMIF08-1005M16 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics EMIF08-1005M16 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics EMIF08-1005M16.