STMicroelectronics EMIF06-USD04F3

6-line low capacitance IPAD™ for micro-SD card with EMI filtering and ESD protection
$ 0.231
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EMIF06-USD04F3.

STMicroelectronics

Datasheet8 pages13 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics EMIF06-USD04F3 provided by its distributors.

6-line low capacitance IPAD™ for micro-SD card with EMI filtering and ESD protection
40¦¸ 6 2 RC 10pF FCBGA,UFBGA-15 1.55mm*1.55mm*560¦Ìm
Emi Filter Flip Chip-15 |Stmicroelectronics EMIF06-USD04F3
Data Line Filter, 6 Function(s), 15 Pin(s)
EMI Filter 6-Line Flat Style SMD T/R
EMI FILTER, FLIP CHIP-15; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 6 Data Lines; Filter Circuit: RC Pi Filter; Filter Case Style: Flip-Chip; No. of Pins: 15Pins; Product Range: -; SVHC: No SVHC (17-Dec-2015); IC Function: EMI Filters with Integrated ESD Protection; IC Package Type: Flip Chip; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMIF06USD04F3