STMicroelectronics EMIF04-EAR02M8

68¦¸ 50mA 4 1.5nH 2, 3 70MHz LC (Pi), RC (Pi) 60MHz 76pF, 105pF UFDFN-8(EP) 1.7mm*1.5mm*650¦Ìm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EMIF04-EAR02M8.

IHS

Datasheet12 pages20 years ago

Future Electronics

CAD Models

Download STMicroelectronics EMIF04-EAR02M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics EMIF04-EAR02M8 provided by its distributors.

68¦¸ 50mA 4 1.5nH 2,3 70MHz LC (Pi),RC (Pi) 60MHz 76pF,105pF UFDFN-8(EP) 1.7mm*1.5mm*650¦Ìm
EMIF04 Series 50 mA 0.6 Ohm Surface Mount EMI Filter - QFN-8
2-line EMI filter for earphones + 2-line EMI filter for microphones
Data Line Filter, 4 Function(s), 8 Pin(s), Plastic
EMI FILTER W/ESD PROTECTION, 4LINE, UQFN
EMI Filter 4-Line 30dB Flat Style SMD T/R
EMI FILTER W/ESD PROTECTION, 4LINE, UQFN; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 4 Data Lines; Filter Circuit: RLC Pi Filter; Filter Case Style: µQFN; No. of Pins: 8Pins; Product Range: -; SVHC: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMIF04EAR02M8