STMicroelectronics EMIF03-SIM06F3

FILTER RC(PI) ESD SMD / RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 10pF 11-UFBGA, FCBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EMIF03-SIM06F3.

IHS

Datasheet7 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics EMIF03-SIM06F3 provided by its distributors.

FILTER RC(PI) ESD SMD / RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 10pF 11-UFBGA, FCBGA
3-line EMI filter and ESD protection
Data Line Filter, 3 Function(s), 11 Pin(s)
EMI Filter 3-Line Flat Style SMD T/R
EMI FILTER+ESD Prot.6V Flip Chi
EMI FILTER, FLIP CHIP-11; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 3 Data Lines; Filter Circuit: RC Pi Filter; Filter Case Style: Flip-Chip; No. of Pins: 11Pins; Product Range: -; SVHC: No SVHC (17-Dec-2015); IC Function: EMI Filters with Integrated ESD Protection; IC Package Type: Flip Chip; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMIF03SIM06F3