| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 511-EMIF03-SIM05F3 | 3,873 | 1 | Tape & Reel | ||||||||
| Win Source | WS-EMIF03-SIM05F3 | 2,170 | 195 | 4h | ||||||||
| Worldway Electronics | EMIF03-SIM05F3 | 28,203 | 7 | Tape & Reel | 3h | |||||||
| ICPartonline | EMIF03-SIM05F3 | 26,559 | >1wk | |||||||||
| Aztech | EMIF03-SIM05F3 | 13,122 | 23h |
Download datasheets and manufacturer documentation for STMicroelectronics EMIF03-SIM05F3.
Download STMicroelectronics EMIF03-SIM05F3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of STMicroelectronics EMIF03-SIM05F3 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics EMIF03-SIM05F3.