STMicroelectronics EMIF01-10005W5

EMIF01 Series 8 V 50 pF EMI Filter Including ESD Protection - SOT-323-5L
$ 0.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EMIF01-10005W5.

Factory Futures

Datasheet10 pages26 years ago

TME

element14 APAC

iiiC

Inventory History

3 month trend:
-94.59%

CAD Models

Download STMicroelectronics EMIF01-10005W5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics EMIF01-10005W5 provided by its distributors.

EMIF01 Series 8 V 50 pF EMI Filter Including ESD Protection - SOT-323-5L
2-line EMI filter and ESD protection
EMIF01-10005W5, DUAL BI-DIRECTIONAL EMI FILTER & ESD PROTECTOR, 5-PIN SOT-323
ST EMI Filters with ESD Protection EMI Filter w/ESD Pro
EMI/ESD Protection SOT23-5L 7V
TVS Diodes / ESD Suppressors EMI Filter w/ESD Pro
EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R
EMI FILTER/ESD PROTECTION, SOT-23-5;
Ferrite Chip, 1 Function(s), 5 Pin(s), Plastic
FILTER RC(PI) 100 OHM/50PF SMD
Emi Filter/Esd Protection, Sot-23-5; Emi Filter Type:Emi Filter With Esd Protection; No. Of Data Lines:2 Data Lines; Filter Circuit:Rc Pi Filter; Filter Case/Package:Sot323; No. Of Pins:5Pins; Product Range:Emif Series Rohs Compliant: Yes |Stmicroelectronics EMIF01-10005W5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMIF01-10005W5.