STMicroelectronics ECMF2-0730V12M12

Common Mode Chokes Dual -18dB 0.1A 5.5Ohm DCR SMD T/R
$ 0.326
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ECMF2-0730V12M12.

IHS

Datasheet14 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ECMF2-0730V12M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 280Ohm 100MHz 90mA 4.2Ohm DCR SMD Embossed T/R
Common Mode Chokes and Filters; TDK; MCZ0806AH900L2TA0G; 508 µm; 4 Ohm; 850 µm; 650 µm
PanasonicEXC-14CX400U
Common Mode Chokes Dual 40Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
Ind Common Mode Filter Multi-Layer 200 Ohm 25% 100MHz 100mA 0504 Blister Plastic T/R
Common Mode Chokes Dual 300Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R

Descriptions

Descriptions of STMicroelectronics ECMF2-0730V12M12 provided by its distributors.

Common Mode Chokes Dual -18dB 0.1A 5.5Ohm DCR SMD T/R
CMC 100MA 2LN ESD / 2 Line Common Mode Choke 100mA DCR 5.5Ohm (Typ)
Common mode filter with ESD protection
EMI Filter -30dB 0.1A Flat Style SMD T/R
Data Line Filter, 2 Function(s), 12 Pin(s)
COMM MODE CHOKE DUAL -18DB0.1A SMD
COMMON MODE FILTER, UQFN-12; EMI Filter Type: Common Mode Filter with ESD Protection; No. of Data Lines: 2 Data Lines; Filter Circuit: Common-Mode; Filter Case Style: µQFN; No. of Pins: 12Pins; Product Range: ECMF Series; SVHC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics