
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ECMF04-4HSM10Y | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | ECMF04-4HSM10Y | 0 | 3K | Tape & Reel | ||||||||
| Avnet | ECMF04-4HSM10Y | 0 | 3K | 5h | ||||||||
| element14 APAC | ECMF04-4HSM10Y | 0 | 1 | Cut Tape | 17h | |||||||
| Farnell | ECMF04-4HSM10Y | 0 | 1 | Cut Tape | 3h |
Download datasheets and manufacturer documentation for STMicroelectronics ECMF04-4HSM10Y.
Download STMicroelectronics ECMF04-4HSM10Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics ECMF04-4HSM10Y provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ECMF04-4HSM10Y.