
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ECMF02-2HSMX6 | 0 | 3K | 3d | ||||||||
| Future Electronics | ECMF02-2HSMX6 | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | ECMF02-2HSMX6 | 0 | 1 | Cut Tape | 22h | |||||||
| Farnell | ECMF02-2HSMX6 | 0 | 1 | Cut Tape | 37m | |||||||
| Microchip USA | ECMF02-2HSMX6 | 1,687 | 3500 | Tray | 5d |
Download datasheets and manufacturer documentation for STMicroelectronics ECMF02-2HSMX6.
Download STMicroelectronics ECMF02-2HSMX6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics ECMF02-2HSMX6 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ECMF02-2HSMX6.