STMicroelectronics E-L9935013TR

2-Phase Stepper Motor Driver 14.4V Automotive 20-Pin PowerSO T/R
$ 4.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L9935013TR.

HQonline

Datasheet29 pages13 years ago

Factory Futures

Mouser

Inventory History

3 month trend:
-0.17%

CAD Models

Download STMicroelectronics E-L9935013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 4.424
Stock
316,792
148,697
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Output Voltage
-
-
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-10-23
LTD Date2026-04-23

Related Parts

Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9201PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
Analog DevicesMAX333ACAP+T
45Ω 4 SPDT(SPDT) SSOP-20 Analog Switches / Multiplexers ROHS
Analog DevicesMAX333ACAP
Analog Switch Quad SPDT 20-Pin SSOP
Analog DevicesLT6300IGN#PBF
OP-AMP, 200MHZ, -40 TO 85DEG C, SSOP-16; Available until stocks are exhausted

Descriptions

Descriptions of STMicroelectronics E-L9935013TR provided by its distributors.

2-Phase Stepper Motor Driver 14.4V Automotive 20-Pin PowerSO T/R
Motor Driver/Controller, Stepper, 8V to 24V, 1.1A/2 Outputs, PowerSO-20
1.2A 8V~24V SPI,STEP/DIR PowerSO-20 Motor Driver ICs ROHS
8V~24V half-bridge(4) DMOS Bipolar motor 8V 24V SPI Control and Power Stage,Driver - Fully Integrated SMD mount 3.3mm(height)
STEPPER MOTOR DRIVER, POWERSO-20; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1.1A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 20Pins; Supply Voltage Min: 8V; Supply Voltage Max: 24V; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL9935013TR