Analog Devices LT6300IGN#PBF

OP-AMP, 200MHZ, -40 TO 85DEG C, SSOP-16; Available until stocks are exhausted
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6300IGN#PBF.

element14 APAC

Datasheet16 pages25 years ago

Analog Devices

Linear Technology

Jameco (USA)

Component Distributors Inc.

CAD Models

Download Analog Devices LT6300IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTS5L100DBQR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SSOP 0 to 70
Analog DevicesMAX333ACAP+T
45Ω 4 SPDT(SPDT) SSOP-20 Analog Switches / Multiplexers ROHS
Analog DevicesMAX333ACAP
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 72dB 5pF 2Ohm (Max) 2pC
Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
NXP SemiconductorsTJA1081TS,118
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16
Analog DevicesMAX333ACAP+
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Analog DevicesMAX333AEAP+
MAX333 Series SPDT 20 V 45 Ohm Surface Mount Analog Switch - SSOP-20W
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT6300IGN#PBF provided by its distributors.

OP-AMP, 200MHZ, -40 TO 85DEG C, SSOP-16; Available until stocks are exhausted
500mA, 200MHz xDSL Line Driver in 16-Lead SSOP Package
EAR99 LT6300 Tube xDSL interface receiver 5mV 4.9mm 600V/mus -40C~85C
ADSL Driver Dual 200MHz 16-Pin SSOP N Tube
SSOP-16-150mil Differential OpAmps ROHS
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16
500mA, 200MHz xDSL Line Drvr i
运算放大器, 200MHZ, -40 至 85度, SSOP-16;
SSOP16 DUAL 500MA OA / DSL DRI
Op-Amp, 200Mhz, -40 To 85Deg C, Ssop-16; No. Of Channels:2Channels; Gain Bandwidth Product:200Mhz; Supply Voltage Range:± 4V To ± 12V; Ic Case/Package:Ssop; No. Of Pins:16Pins; Amplifier Type:Xdsl Line Driver; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. LT6300IGN#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6300IGNPBF