Analog Devices MAX333ACAP+T

45Ω 4 SPDT(SPDT) SSOP-20 Analog Switches / Multiplexers ROHS
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333ACAP+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.73%

CAD Models

Download Analog Devices MAX333ACAP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG333ABRSZ-REEL
45Ω 4 SPDT(SPDT) SSOP-20-208mil Analog Switches / Multiplexers ROHS
Analog DevicesADG333ABRS
Quad SPDT Switch | IC SWITCH QUAD SPDT 20SSOP
Analog DevicesMAX4533CAP+
MAX4533 Series SPDT 18 V 200 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesADG333ABRSZ
ANALOG DEVICES ADG333ABRSZAnalogue Switch, SPDT, 4 Channels, 20 ohm, 3V to 30V, SSOP, 20 Pins
Texas InstrumentsSN75185DBR
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS

Descriptions

Descriptions of Analog Devices MAX333ACAP+T provided by its distributors.

45Ω 4 SPDT(SPDT) SSOP-20 Analog Switches / Multiplexers ROHS
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, SSOP-20; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10V to 30V, ± 4.5V to ± 20V; IC Case / Package:SSOP; No. of Pins:20Pins; No. of Channels:4Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated