Analog Devices MAX333ACAP

Analog Switch Quad SPDT 20-Pin SSOP
$ 3.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX333ACAP.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX333ACAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 9
$ 9
Stock
194,623
252,098
252,098
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
145 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
50 µA
50 µA
50 µA
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
-
-

Related Parts

Analog DevicesADG333ABRSZ-REEL
45Ω 4 SPDT(SPDT) SSOP-20-208mil Analog Switches / Multiplexers ROHS
Analog DevicesADG333ABRSZ
ANALOG DEVICES ADG333ABRSZAnalogue Switch, SPDT, 4 Channels, 20 ohm, 3V to 30V, SSOP, 20 Pins
Analog DevicesADG333ABRS-REEL
Analog Switch Quad SPDT 20-Pin SSOP T/R
Analog DevicesMAX4533CAP+
MAX4533 Series SPDT 18 V 200 Ohm Surface Mount Analog Switch - SSOP-20
Texas InstrumentsSN75185DBR
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS

Descriptions

Descriptions of Analog Devices MAX333ACAP provided by its distributors.

Analog Switch Quad SPDT 20-Pin SSOP
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SPDT X 4 45OHM 20SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated