Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics E-L6219DSATR

Motor Driver/Controller, Stepper, 10 V to 46 V, 2 Outputs, 1.5 A, 24 Pins, SOIC
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6219DSATR.

Newark

Datasheet12 pages14 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-36.78%

CAD Models

Download STMicroelectronics E-L6219DSATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.225
$ 1.015
$ 1.015
Stock
5,604,474
1,225,905
1,225,905
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
-
2
2
Max Output Current
1 A
1 A
1 A
Output Voltage
46 V
46 V
46 V
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsSTP16CP05MTR
STP16CP05MTR, LED DRIVER, 16-DIGITS 16-SEGMENTS, 3.3 V, 5 V, 24-PIN SOIC
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
STMicroelectronicsSTLED316SMTR
STLED316S Series 40mA 1MHz 6 Serial-Interfaced 6-digit LED Controller w/Keyscan
NXP SemiconductorsPCA9548AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
STMicroelectronicsSTP16DP05MTR
STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24
NXP SemiconductorsPCA9548AD,112
Bus Switch 2 x 1:8 2-Element 24-Pin SOIC Bulk

Descriptions

Descriptions of STMicroelectronics E-L6219DSATR provided by its distributors.

Motor Driver/Controller, Stepper, 10 V to 46 V, 2 Outputs, 1.5 A, 24 Pins, SOIC
L6219 Series Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
Stepper Motor Driver, Injection control
750mA Brush DC Motor 4.75V~5.25V Parallel SOP-24-300mil Motor Driver ICs ROHS
10V~46V Brushed DC Bipolar motor 4.75V 5.25V Parallel Control and Power Stage,Driver - Fully Integrated SO-24 SMD mount,glue mount 2.35mm(height)
STEPPER MOTOR DRIVER, -40 TO 125DEG C; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 750mA; Output Voltage: 46V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics