Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics E-L6219DS013TR

Motor Driver/Controller, Stepper, 10 V to 46 V, 4 Outputs, 1.5 A, 24 Pins, SOIC
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6219DS013TR.

IHS

Datasheet14 pages13 years ago

HQonline

Factory Futures

iiiC

Mouser

Inventory History

3 month trend:
-13.95%

CAD Models

Download STMicroelectronics E-L6219DS013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 2.34
$ 2.34
Stock
1,477,652
270,800
270,800
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
2
-
-
Max Output Current
1 A
1 A
1 A
Output Voltage
46 V
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsPCA9535D,118
PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8024RN-ILR/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of STMicroelectronics E-L6219DS013TR provided by its distributors.

Motor Driver/Controller, Stepper, 10 V to 46 V, 4 Outputs, 1.5 A, 24 Pins, SOIC
STMicroelectronics Stepper Motor Driver, Dual Full-Bridge Output, SOIC
L6219 Series 46 V Quad Output Bipolar Monolithic Stepper Motor Driver - SOIC-24
Tape & Reel (TR) L6219 General Purpose Tin (Sn) motor controller 46V 750mA 7.6mm -20C~150C TJ
STEPPER MOTOR DRIVER Stepper Motor Controller, 1A, BIPolar, PDSO24
DRIVER, MOTOR, DUAL, 46V, 0.75A, 24SO; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 750mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V;
Motor Type = Bipolar Stepper Motor / Outputs = 2 / Interfaces = Parallel / Supply Current mA = 10 / Output Current mA = 750 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 46 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 150 / Package Type = SO-24 / Pins = 24 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 15.6 / Width mm = 10.6 / Height mm = 2.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL6219DS013TR