Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STLED316SMTR

STLED316S Series 40mA 1MHz 6 Serial-Interfaced 6-digit LED Controller w/Keyscan
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLED316SMTR.

Factory Futures

Datasheet33 pages18 years ago

TME

iiiC

Inventory History

3 month trend:
-44.58%

CAD Models

Download STMicroelectronics STLED316SMTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics STLED316SMTR provided by its distributors.

STLED316S Series 40mA 1MHz 6 Serial-Interfaced 6-digit LED Controller w/Keyscan
Linear LED Driver, 4.5 V to 5.5 V, 40 mA, 24 Pins, SOIC
LED CONTROLLER W/ KEYSCAN, 14 O/P, SOIC; Device Topology: Constant Current; No. of Outputs: 14Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; Switching Frequency: 1MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics