STMicroelectronics BUX87

Bipolar (BJT) Single Transistor, NPN, 450 V, 500 mA, 40 W, SOT-32, Through Hole
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BUX87.

element14 APAC

Datasheet9 pages20 years ago

Burklin Elektronik

Newark

iiiC

Inventory History

3 month trend:
-13.18%

CAD Models

Download STMicroelectronics BUX87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BUX87 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 450 V, 500 mA, 40 W, SOT-32, Through Hole
BUX87 Series 450 V 500 mA High Voltage NPN Power Transistor - SOT-32-3
Trans GP BJT NPN 450V 0.5A 40000mW 3-Pin(3+Tab) SOT-32 Tube
Bipolar Transistors - BJT NPN High Volt Power
Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 450V, SOT-32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: 20MHz; Power Dissipation Pd: 40W; DC Collector Current: 500mA; DC Current Gain hFE: 50hFE; Transistor
Trans, Npn, 450V, 0.5A, 150Deg C, 40W; Transistor Polarity:Npn; Collector Emitter Voltage Max:450V; Continuous Collector Current:500Ma; Power Dissipation:40W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Stmicroelectronics BUX87

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUX 87