STMicroelectronics BUL39D

Trans GP BJT NPN 450V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BUL39D.

IHS

Datasheet11 pages20 years ago

Farnell

Components Direct

iiiC

CAD Models

Download STMicroelectronics BUL39D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-11
LTD Date2021-04-11

Related Parts

FJP Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
1Ã×A 400V 75W 4A 8@2A5V 4MHz 1V@4A1A NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiFJP5554
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 800mA 3V 250muA 70W 1.05kV
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BUL39D provided by its distributors.

Trans GP BJT NPN 450V 4A 70000mW 3-Pin(3+Tab) TO-220AB Tube
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Bipolar Transistors - BJT NPN Hi-Volt Fast Sw
450V 70W 4A 40@5A10V 1.1V@2.5A500mA NPN +150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: -; Power Dissipation Pd: 70W; DC Collector Current: 2.5A; DC Current Gain hFE: 10hFE; Transistor Case Style:
TRANSISTOR, NPN, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage Max:450V; Continuous Collector Current:2.5A; Power Dissipation:70W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Transition Frequency:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics