Descriptions of STMicroelectronics BTW69-1200RG provided by its distributors.
Silicon Controlled Rectifier, 50A I(T)RMS, 32A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
BTW69 Series 1200Vdrm 50A Flange Mount Standard Silicon Control Rectifier -TOP-3
50 A - 1200 Vstandard SCR Thyristor in TOP3 Ins., TOP3 Ins, Tube
STMicroelectronics SCT
Thyristor SCR 1.2KV 610A 3-Pin(3+Tab) TOP Insulated Tube
150mA 80mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS
STMICROELECTRONICS BTW69-1200RG Thyristor, 1200 V, 80 mA, 32 A, 50 A, TOP-3, 3 Pins
BTW69-1200RG, THYRISTOR, 1200V 32A, 80MA 3-PIN, TOP3
STMicroelectronics , 32A, , TOP3, Vrrm=1200V
Silicon Controlled Rectifiers / Thyristors / Photoelectric Silicon Controlled Rectifiers 50A 1200V SCR in TOP3 insulated
THYR. 50A 1200V TOP3 INSULATED
Thyristor 50A/1200V TOP3 BTW 69-1200
STMicroelectronics BTW69-1200RG トライアック
Triac, 50A, 1.2Kv, Top-3; Peak Repetitive Off State Voltage:1.2Kv; Gate Trigger Current Max:80Ma; Average On State Current:32A; On State Rms Current:50A; Thyristor Case Style:Top-3; No. Of Pins:3Pins; Holding Current Max:150Ma; Msl:-Rohs Compliant: Yes |Stmicroelectronics BTW69-1200RG