STMicroelectronics BTB10-600BWRG

BTB10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac AC Switch - TO-220AB
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB10-600BWRG.

Future Electronics

Datasheet7 pages15 years ago

TME

Jameco

Inventory History

3 month trend:
+2.35%

CAD Models

Download STMicroelectronics BTB10-600BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB10-600BWRG provided by its distributors.

BTB10 Series 600 Vdrm 10 A Flange Mount Snubberless Triac AC Switch - TO-220AB
TRIAC 600V 105A 3-Pin(3+Tab) TO-220AB Tube / TRIAC ALTERNISTOR 600V TO220AB
BTB10-600BWRG , TRIAC, 600V 10A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
Triac Housing type: TO-220AB Conducting-state current: 10 A Periodic peak voltage: 600 V Voltage rise: 1000 V/us
50mA 50mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
Triac, 600V, 10A, To-220Ab; Peak Repetitive Off State Voltage:600V; On State Rms Current:10A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:100A; Holding Current Max:50Ma; Product Range:-Rohs Compliant: Yes |Stmicroelectronics BTB10-600BWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB10-600BWRG.
  • BTB10-600BWRG..