STMicroelectronics BTB08-600CRG

BTB08 Series 600 Vdrm 8 A Flange Mount Standard Triac AC Switch - TO-220AB
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB08-600CRG.

IHS

Datasheet21 pages7 years ago

STMicroelectronics

Future Electronics

Farnell

Inventory History

3 month trend:
+14.21%

CAD Models

Download STMicroelectronics BTB08-600CRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB08-600CRG provided by its distributors.

BTB08 Series 600 Vdrm 8 A Flange Mount Standard Triac AC Switch - TO-220AB
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube
TRIAC, 8A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; Current Igt:50mA; On State RMS Current IT(rms):8A; Peak Non Rep Surge Current, Itsm 50Hz:80A; Holding Current Max Ih:25mA; Gate Trigger Voltage Vgt Max:1.3V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Current Itsm:80A; Package / Case:TO-220AB; Current Itsm @ 60Hz:84A; Current t2+g-:25mA; Current t2-g+:50mA; Current t2-g-:25mA; Gate Trigger Current Igt (Q1) t2+g+:25mA; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB08-600CRG.