STMicroelectronics BTB06-600CRG

BTB06 Series 600 Vdrm 6 A Flange Mount Standard Triac AC Switch - TO-220AB
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB06-600CRG.

Newark

Datasheet7 pages20 years ago

TME

Farnell

Inventory History

3 month trend:
+6.34%

CAD Models

Download STMicroelectronics BTB06-600CRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB06-600CRG provided by its distributors.

BTB06 Series 600 Vdrm 6 A Flange Mount Standard Triac AC Switch - TO-220AB
BTB06-600CRG , TRIAC, 800V 6A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube
Triac, 600V, 6A, To-220Ab; Peak Repetitive Off State Voltage:600V; On State Rms Current:6A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:60A; Holding Current Max:25Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTB06-600CRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB06-600CRG.