STMicroelectronics BTA26-800BWRG

BTA26 Series 800 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA26-800BWRG.

TME

Datasheet12 pages20 years ago
Datasheet12 pages20 years ago

Mouser

RS (Formerly Allied Electronics)

Nu Horizons

Inventory History

3 month trend:
-28.18%

CAD Models

Download STMicroelectronics BTA26-800BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA26-800BWRG provided by its distributors.

BTA26 Series 800 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TOP-3
TRIAC; TOP3 INS.; 25A IT(AV); 25A; 1.1; 50; 260A IFRM; -40; +125; 1W PG(AV)
Thyristor TRIAC 800V 260A 3-Pin(3+Tab) TOP Insulated Tube
Avnet Japan
Triac, 800 V, 25 A, TOP-3, 1.3 V, 250 A, 75 mA
Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS
TRIAC ALTERNISTOR 800V 25A TOP3
25A standard and Snubberless™ Triacs
TOP3I TR 25A 700V ISO SNU TUBE
Triac, 800V, 25A, Top-3; Peak Repetitive Off State Voltage:800V; On State Rms Current:25A; Triac Case Style:Top-3; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:250A; Holding Current Max:75Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA26-800BWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA26/800BWRG
  • BTA26800BWRG