STMicroelectronics BTA25-700B

BTA25 Series 700 Vdrm 25 A Flange Mount Standard Triac Thyristor - RD-91
$ 6.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA25-700B.

IHS

Datasheet5 pages25 years ago

Newark

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1990-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA25-700B provided by its distributors.

BTA25 Series 700 Vdrm 25 A Flange Mount Standard Triac Thyristor - RD-91
STMICROELECTRONICS BTA25-700BTriac, 700 V, 50 mA, 1 W, 1.5 V, RD-91, 250 A
TRIAC Diode 700V 30A(RMS) 260A 3-Pin RD-91
TRIAC, 700V V(DRM), 30A I(T)RMS
25 A standard and Snubberless™ triacs
STMICROELECTRONICS BTA25-700B THYRISTORS
TRIAC, 25A, 700V, RD-91; Peak Repetitive Off-State Voltage, Vdrm: 700V; On State RMS Current IT(rms): 25A; Triac Case Style: RD-91; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.5V; Peak Gate Power
Triac, 700V, 25A, Rd91; Peak Repetitive Off State Voltage:700V; On State Rms Current:25A; Triac Case Style:Rd-91; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:250A; Holding Current Max:80Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics BTA25-700B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA25-700B.
  • BTA25-700B..