STMicroelectronics BTA12-800BWRG

BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA12-800BWRG.

Future Electronics

Datasheet12 pages20 years ago

Factory Futures

TME

STMicroelectronics SCT

DigiKey

Inventory History

3 month trend:
+26.01%

CAD Models

Download STMicroelectronics BTA12-800BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA12-800BWRG provided by its distributors.

BTA12 Series 800 V 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB
Thyristor TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
BTA12-800BWRG , TRIAC, 800V 12A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
50mA 50mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
Triac Housing type: TO-220AB insulated Conducting-state current: 12 A Periodic peak voltage: 800 V Voltage rise: 500 V/us
Triac, 800V, 12A, To-220Ab; Peak Repetitive Off State Voltage:800V; On State Rms Current:12A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:120A; Holding Current Max:50Ma; Msl:- Rohs Compliant: Yes |Stmicroelectronics BTA12-800BWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA12-800BWRG,
  • BTA12800BWRG