MCC BAT54CWT-TP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54CWT-TP.

Farnell

Datasheet3 pages22 years ago
Datasheet3 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+8.55%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.046
$ 0.046
Stock
869,840
10,431,515
10,431,515
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.MMBD4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R

Descriptions

Descriptions of MCC BAT54CWT-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Small Signal Schottky Diode/40V, Sot-323 Rohs Compliant: Yes |Micro Commercial Components BAT54CWT-TP
Dual Common Cathode, 30V, 600mA, 5ns, 2μA, 200μA, SOT-323, SMD, 1.8mm × 1.35mm × 1.2mm
Schottky Diode SC-70 30V 225mW Dual Common Anode DIODE
DIODE ARR SCHOT 30V 200MA SOT323
DIODE ARRAY SCHOTTKY 30V SOT323
SCHOTTKY RECTIFIERS, 30V, SOT-323; Diode; SCHOTTKY RECTIFIERS, 30V, SOT-323; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi