STMicroelectronics BAT54SWFILMY

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-323-3
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54SWFILMY.

TME

Datasheet11 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-78.29%

CAD Models

Download STMicroelectronics BAT54SWFILMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.091
Stock
595,631
2,784,193
Authorized Distributors
6
5
Mount
-
Surface Mount
Case/Package
-
SOT-323
Forward Voltage
900 mV
240 mV
Reverse Voltage (DC)
-
-
Forward Current
300 mA
300 mA
Max Reverse Leakage Current
-
1 µA
Reverse Recovery Time
5 ns
5 ns
Capacitance
-
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BAT54SWFILMY provided by its distributors.

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-323-3
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R Automotive AEC-Q101
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronics Schottky Diodes Diodes, 300mA, 40V, surface mount, SOT-323encapsulation
DIODE ARRAY / Diode Array 1 Pair Series Connection Schottky 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Diodes - Rectifiers - Arrays Schottky SC-70, SOT-323 1 (Unlimited) Surface Mount Fast Recovery =< 500ns, > 200mA (Io) Tape & Reel (TR) 1 Pair Series Connection 1μA @ 30V 900mV @ 100mA DIODE ARRAY
SCHOTTKY DIODE, DUAL, AUTO, 0.3A, 40V; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics