Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT54WFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54WFILM.

IHS

Datasheet15 pages10 years ago

Newark

STMicroelectronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-99.77%

CAD Models

Download STMicroelectronics BAT54WFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.05
Stock
334,930
2,191,709
2,191,709
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-323-3
SOT-323-3
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsBAT54SWFILM
STMicroelectronics Schottky Diode, 300mA, 40V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54AWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAT54WFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOT-323
SMALL SIGNAL SCHOTTKY DIODE, 40V, SOT323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 300mA; Forward Voltage VF ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WFILM.