STMicroelectronics BAS70-06WFILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAS70-06WFILM.

IHS

Datasheet4 pages15 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

CAD Models

Download STMicroelectronics BAS70-06WFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
Stock
390,343
573,798
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
TO-236-3
Forward Voltage
410 mV
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
70 mA
70 mA
Max Reverse Leakage Current
10 µA
100 nA
Reverse Recovery Time
-
100 ps

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAS70-06WFILM provided by its distributors.

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
BAS70-06WFILM, Dual SMT Schottky Diode, Common Anode, 70V 70mA, 3-Pin SOT-323
Low capacitance, low series inductance and resistance Schottky diodes
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva
Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R
Mixer Diode, Ultra High Frequency, Silicon
DIODE ARRAY SCHOTTKY 70V SOT323
DIODE ARR SCHOTT 70V 70MA SOT323

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS7006WFILM