Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAS70-05W,115

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon

$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70-05W,115.

IHS

Datasheet8 pages3 years ago
Datasheet20 pages16 years ago

Nexperia

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-79.31%

CAD Models

Download Nexperia BAS70-05W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.073
Stock
1,634,626
967,276
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
70 mA
70 mA
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-
Capacitance
-
2 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-03-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAS70-06WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS70-05W,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon
Nexperia Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
BAS70 Series 70V 100 mA Surface Mount General Purpose Schottky Diode - SOT-323
General-purpose dual Schottky diode
DIODE, SCHOTTKY, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Common Connection: Cathode; Current If @ Vf: 70mA; Current Ifsm: 100mA; Diode Type: Schottky; Forward Voltage: 410mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70-05W,115"
  • BAS70-05W 115
  • BAS70-05W,115.
  • BAS70-05W-115
  • BAS70-05W115
  • BAS70-05W@115